590-00161 | HellermannTyton

Inspection status label, 1 to 12, (L x W) 38 x 16 mm, vinyl, 590-00161

Order No.: 14L9779
EAN: 4031026253381
MPN:
590-00161
QPRUEFRPH-103-RD
590-00161 HellermannTyton Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pck.)
35.9975 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
36.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
35.9975 €

Test status labels, type HellermannTyton RiteOn 590-00.

For manual labeling, self-adhesive. Resistant against water, oils and many solvents; Label dimensions: 38 x 16 mm. Foil thickness: 75 µm. Operating temperatures: –40 to +80 °C. Number of labels per roll: 100. The labels do not have a protective foil.

Technical attributes (type, text, color): 590-00161, Tested month/year/name, red

Technical specifications
Number of labels 100
Version Prüfstatus-Etikette
Width 16 mm
Operational temperature -40 °C bis +80 °C
Colour rot
Length 38 mm
Material Vinyl
Period 1 bis 12
Logistics
Country of origin DE
Customs tariff number 49119900
Original Packaging Rolle mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes