590-00166 | HellermannTyton
Test status label, 1 to 12, (L x W) 38 x 16 mm, vinyl, 590-00166
Order No.: 14L9783
EAN: 4031026253442
MPN:
590-00166
QNPRUEYPH-103-YE
As an alternative, we recommend the following item:

Inspection status label, 1 to 12, (L x W) 38 x 16 mm, vinyl, 590-00166
Order No.: 14L9784
Manufacturer: HellermannTyton
per pck. 35.9975 € *
*incl. VAT plus shipping costs
Test status labels, type HellermannTyton RiteOn 590-00.
For manual labeling, self-adhesive. Resistant against water, oils and many solvents; Label dimensions: 38 x 16 mm. Foil thickness: 75 µm. Operating temperatures: –40 to +80 °C. Number of labels per roll: 100. The labels do not have a protective foil.
Technical attributes (type, text, color): 590-00166, Next check month/year/name, yellow
Technical specifications
Number of labels | 100 | |
Version | Prüfstatus-Etikette | |
Width | 16 mm | |
Operational temperature | -40 °C bis +80 °C | |
Colour | gelb | |
Length | 38 mm | |
Material | Vinyl | |
Period | 1 bis 12 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |