590-00166 | HellermannTyton
Inspection status label, 1 to 12, (L x W) 38 x 16 mm, vinyl, 590-00166
Order No.: 14L9784
EAN: 4031026253442
MPN:
590-00166
QNPRUEYPH-103-YE
Unit Price (€ / pck.)
35.9975 € *
Available: 1 pck.
Test status labels, type HellermannTyton RiteOn 590-00.
For manual labeling, self-adhesive. Resistant against water, oils and many solvents; Label dimensions: 38 x 16 mm. Foil thickness: 75 µm. Operating temperatures: –40 to +80 °C. Number of labels per roll: 100. The labels do not have a protective foil.
Technical attributes (type, text, color): 590-00166, Next check month/year/name, yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test status label | |
| Number of labels | 100 | |
| Period | 1 to 12 | |
| Colour | yellow | |
| Material | vinyl | |
| Length | 38 mm | |
| Width | 16 mm | |
| Operational temperature | -40 °C to +80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 100 pieces |
| Customs tariff number | 49119900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |