631-08190 | HellermannTyton

Insulating sleeve for 6.3 mm, PVC, UL 94V-0, black, 631-08190

Order No.: 07F405
EAN: 4031026185736
MPN:
631-08190
HV4819-PVC-FR-BK
631-08190 HellermannTyton Insulating Sleeves Image 1
631-08190 HellermannTyton Insulating Sleeves Image 2
Image may differ
Unit Price (€ / pc.)
0.1369 € *
Available: 2,281 pcs.
Leadtime: 1 Week **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1369 €
50 pcs.
0.1249 €
100 pcs.
0.1107 €
500 pcs.
0.0833 €
2000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable grommet, 631-08190, HellermannTyton

The protective push-on cap and elbow grommet is specially constructed to insulate and protect flat pin bushings. It is used in all areas of automotive electronics and connection technology.

Features

  • Protects effectively against spraying water
  • Flexible and easy to apply
  • High resistance to chemicals and environmental influences
Technical specifications
Version UL 94V-0
Colour schwarz
For Plug 6,3 mm
Length 27 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes