631-08219 | HellermannTyton

Insulating sleeve for 6.3 mm, PVC, UL 94V-0, natural, 631-08219

Order No.: 07F437
EAN: 4031026185781
MPN:
631-08219
HV4821-PVC-NA-N1
631-08219 HellermannTyton Insulating Sleeves Image 1
631-08219 HellermannTyton Insulating Sleeves Image 2
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 186 pcs.
Leadtime: 1 Week **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1940 €
50 pcs.
0.1725 €
100 pcs.
0.1535 €
500 pcs.
0.1166 €
2000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable grommet, 631-08219, HellermannTyton

Elbow grommet is specially constructed to insulate and protect flat pin bushings. It is used in all areas of automotive electronics and connection technology.

Features

  • Protects effectively against spraying water
  • Flexible and easy to apply
  • High resistance to chemicals and environmental influences
Technical specifications
Version UL 94V-0
Colour natur
For Plug 6,3 mm
Length 17 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes