631-08240 | HellermannTyton

Insulating sleeve for 6.3 mm, PVC, UL 94V-0, black, 631-08240

Order No.: 07F425
EAN: 4031026185835
MPN:
631-08240
HV4824-PVC-FR-BK
631-08240 HellermannTyton Insulating Sleeves Image 1
631-08240 HellermannTyton Insulating Sleeves Image 2
Image may differ
Unit Price (€ / pc.)
0.2428 € *
Available: 1,972 pcs.
Leadtime: 1 Week **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2428 €
50 pcs.
0.2178 €
100 pcs.
0.1964 €
500 pcs.
0.1452 €
2000 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable grommet, 631-08240, HellermannTyton

The protective push-on cap and elbow grommet is specially constructed to insulate and protect flat pin bushings. It is used in all areas of automotive electronics and connection technology.

Features

  • Protects effectively against spraying water
  • Flexible and easy to apply
  • High resistance to chemicals and environmental influences
Technical specifications
Version UL 94V-0
Colour schwarz
For Plug 6,3 mm
Length 22 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes