600-02198 | HellermannTyton

Protection and insulating grommet, inside Ø 7.5 mm, L 30 mm, black, CR, -65 to 120 °C, 600-02198

Order No.: 12H3363
EAN: 5022660687761
MPN:
600-02198
H75X30BK CR BK 250
Series: HELSYN H
HellermannTyton
600-02198 HellermannTyton Insulating Tubes Image 1
600-02198 HellermannTyton Insulating Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available: 300 pcs.
Leadtime: 1 Week **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2630 €
100 pcs.
0.2404 €
500 pcs.
0.2249 €
1000 pcs.
0.1952 €
5000 pcs.
0.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective and insulating bushings series Helsyn H/TH, type HellermannTyton 600-.

Simple to install, with high elasticity and firm seating, suitable for the insulation and protection of small components, plug-in connections, cable transitions etc; Material: chloroprene (CR). Color: black. Operating temperatures: –65 to +120 °C. Elongation at tear: min. 500 %. Inflammability: UL 94 HB. Certifications/standards: BS-3858 Type 1, BS-4 G 198 Part 1 Type 1, DEF STAN 59-15 D2.

Technical attributes (type, inner diameter (Ø), length (L), wall thickness (S)): 600-02198, Ø 7.5, L 30, S 1.3 mm

Technical specifications
Ausführung Schutz und Isoliertülle
Farbe schwarz
Innendurchmesser 7.5 mm
Länge 30 mm
Material CR
max. Temperatur 120 °C
min. Temperatur -65 °C
Wanddicke 1.25 mm
Logistics
Ursprungsland GB
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes