600-02495 | HellermannTyton
Protection and insulating grommet, inside Ø 12 mm, L 50 mm, black, CR, -65 to 120 °C, 600-02495
Abgekündigt
Protective and insulating bushings series Helsyn H/TH, type HellermannTyton 600-.
Simple to install, with high elasticity and firm seating, suitable for the insulation and protection of small components, plug-in connections, cable transitions etc; Material: chloroprene (CR). Color: black. Operating temperatures: –65 to +120 °C. Elongation at tear: min. 500 %. Inflammability: UL 94 HB. Certifications/standards: BS-3858 Type 1, BS-4 G 198 Part 1 Type 1, DEF STAN 59-15 D2.
Technical attributes (type, inner diameter (Ø), length (L), wall thickness (S)): 600-02495, Ø 12, L 50, S 1.0 mm
Version | Schutz und Isoliertülle | |
Colour | schwarz | |
Inner diameter | 12 mm | |
Length | 50 mm | |
Material | CR | |
max. operating temperature | 120 °C | |
min. operating temperature | -65 °C | |
Wall thickness | 1.02 mm |
Country of origin | GB |
Customs tariff number | 40091100 |
Original Packaging | Beutel mit 100 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |