600-02497 | HellermannTyton

Protection and insulating grommet, inside Ø 17 mm, L 50 mm, black, CR, -65 to 120 °C, 600-02497

Order No.: 12H3371
EAN: 5022660687815
MPN:
600-02497
TH170X50BK CR BK 100
Series: Helsyn TH
600-02497 HellermannTyton Insulating Tubes Image 1
600-02497 HellermannTyton Insulating Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 80 pcs.
Leadtime: 1 Week **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8211 €
100 pcs.
0.7497 €
500 pcs.
0.6783 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective and insulating bushings series Helsyn H/TH, type HellermannTyton 600-.

Simple to install, with high elasticity and firm seating, suitable for the insulation and protection of small components, plug-in connections, cable transitions etc; Material: chloroprene (CR). Color: black. Operating temperatures: –65 to +120 °C. Elongation at tear: min. 500 %. Inflammability: UL 94 HB. Certifications/standards: BS-3858 Type 1, BS-4 G 198 Part 1 Type 1, DEF STAN 59-15 D2.

Technical attributes (type, inner diameter (Ø), length (L), wall thickness (S)): 600-02497, Ø 17, L 50, S 1.2 mm

Technical specifications
Version Schutz und Isoliertülle
Colour schwarz
Inner diameter 17 mm
Length 50 mm
Material CR
max. operating temperature 120 °C
min. operating temperature -65 °C
Wall thickness 1.2 mm
Logistics
Country of origin GB
Customs tariff number 40091100
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes