600-02498 | HellermannTyton

Protection and insulating grommet, inside Ø 1.2 mm, L 20 mm, black, CR, -65 to 120 °C, 600-02498

Order No.: 12H3351
EAN: 5022660690778
MPN:
600-02498
H12X20BK CR BK 1000
Series: HELSYN H
HellermannTyton
600-02498 HellermannTyton Insulating Tubes Image 1
600-02498 HellermannTyton Insulating Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 1,848 pcs.
Leadtime: 1 Week **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0666 €
100 pcs.
0.0619 €
500 pcs.
0.0571 €
1000 pcs.
0.0500 €
5000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective and insulating bushings series Helsyn H/TH, type HellermannTyton 600-.

Simple to install, with high elasticity and firm seating, suitable for the insulation and protection of small components, plug-in connections, cable transitions etc; Material: chloroprene (CR). Color: black. Operating temperatures: –65 to +120 °C. Elongation at tear: min. 500 %. Inflammability: UL 94 HB. Certifications/standards: BS-3858 Type 1, BS-4 G 198 Part 1 Type 1, DEF STAN 59-15 D2.

Technical attributes (type, inner diameter (Ø), length (L), wall thickness (S)): 600-02498, Ø 1.2, L 20, S 0.7 mm

Technical specifications
Ausführung Schutz und Isoliertülle
Farbe schwarz
Innendurchmesser 1.2 mm
Länge 20 mm
Material CR
max. Temperatur 120 °C
min. Temperatur -65 °C
Wanddicke 0.8 mm
Logistics
Ursprungsland GB
Zolltarifnummer 40091100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes