600-02934 | HellermannTyton
Protection and insulating grommet, inside Ø 2.5 mm, L 25 mm, black, CR, -65 to 120 °C, 600-02934
Unit Price (€ / pc.)
0.1107 € *
Available: 2,780 pcs.
Leadtime: 1 Week **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1107 €
100 pcs.
0.1012 €
500 pcs.
0.0952 €
1000 pcs.
0.0821 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective and insulating bushings series Helsyn H/TH, type HellermannTyton 600-.
Simple to install, with high elasticity and firm seating, suitable for the insulation and protection of small components, plug-in connections, cable transitions etc; Material: chloroprene (CR). Color: black. Operating temperatures: –65 to +120 °C. Elongation at tear: min. 500 %. Inflammability: UL 94 HB. Certifications/standards: BS-3858 Type 1, BS-4 G 198 Part 1 Type 1, DEF STAN 59-15 D2.
Technical attributes (type, inner diameter (Ø), length (L), wall thickness (S)): 600-02934, Ø 2.5, L 25, S 0.8 mm
Technical specifications
Version | Schutz und Isoliertülle | |
Colour | schwarz | |
Inner diameter | 2.5 mm | |
Length | 25 mm | |
Material | CR | |
max. operating temperature | 120 °C | |
min. operating temperature | -65 °C | |
Wall thickness | 0.8 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |