600-02937 | HellermannTyton
Protection and insulating grommet, inside Ø 2.5 mm, L 20 mm, black, CR, -65 to 95 °C, 600-02937
Unit Price (€ / pc.)
0.1083 € *
Available: 985 pcs.
Leadtime: 1 Week **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1083 €
100 pcs.
0.0988 €
500 pcs.
0.0928 €
1000 pcs.
0.0809 €
5000 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non Shrinkable Tubing, 600-02937, HELLERMANN TYTON
The chloroprene tubing are ideally suited to rigorous environments such as automotive, aerospace, mass transit and defence markets.
FEATURES
- Highly elastic, easy to fit chloroprene tubing
- Withstands up to 120 °C intermittent temperature
- Covers many cable diameters with one size
- Available in cut lengths
Technical details
- Min. Temperature: -65°C
- Max. Temperature: 95°C
- Material: Chloroprene
- Color: black
As the material is highly elastic, it's original size can be expanded 500 % on application and 200 % in continuous use.
Technical specifications
Version | Schutz und Isoliertülle | |
Colour | schwarz | |
Inner diameter | 2.5 mm | |
Length | 20 mm | |
Material | CR | |
max. operating temperature | 95 °C | |
min. operating temperature | -65 °C | |
Wall thickness | 0.8 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |