608-01203 | HellermannTyton

Insulating tube, inside Ø 2.5 mm, black, CR, -65 to 95 °C, 608-01203

Order No.: 42P5316
EAN: 5022660687655
MPN:
608-01203
H25BKX100M-CR-BK
Series: HELSYN H
608-01203 HellermannTyton Insulating Tubes
Image may differ
Unit Price (€ / mtr.)
2.9393 € *
Available: 40 mtr.
Leadtime: 1 Week **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9393 €
25 mtr.
2.6418 €
50 mtr.
2.4276 €
100 mtr.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non Shrinkable Tubing, 608-01203, HELLERMANN TYTON

The chloroprene tubing are ideally suited to rigorous environments such as automotive, aerospace, mass transit and defence markets.

FEATURES

  • Highly elastic, easy to fit chloroprene tubing
  • Withstands up to 120 °C intermittent temperature
  • Covers many cable diameters with one size
  • Available in cut lengths

Technical details

  • Min. Temperature: -65°C
  • Max. Temperature: 95°C
  • Material: Chloroprene
  • Color: black

As the material is highly elastic, it's original size can be expanded 500 % on application and 200 % in continuous use.

Technical specifications
Version Isolierschlauch
Colour schwarz
Inner diameter 2.5 mm
Material CR
max. operating temperature 95 °C
min. operating temperature -65 °C
Wall thickness 0.8 mm
Logistics
Country of origin GB
Customs tariff number 40091100
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes