608-01210 | HellermannTyton
Insulating tube, inside Ø 14 mm, black, CR, -65 to 95 °C, 608-01210
Unit Price (€ / mtr.)
20.9797 € *
Available: 20 mtr.
Leadtime: 1 Week **
Total Price:
20.98 € *
Price list
Quantity
Price per unit*
1 mtr.
20.9797 €
10 mtr.
18.4569 €
50 mtr.
17.2074 €
150 mtr.
16.4577 €
500 mtr.
15.6128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Non Shrinkable Tubing, 608-01210, HELLERMANN TYTON
The chloroprene tubing are ideally suited to rigorous environments such as automotive, aerospace, mass transit and defence markets.
FEATURES
- Highly elastic, easy to fit chloroprene tubing
- Withstands up to 120 °C intermittent temperature
- Covers many cable diameters with one size
- Available in cut lengths
Technical details
- Min. Temperature: -65°C
- Max. Temperature: 95°C
- Material: Chloroprene
- Color: black
As the material is highly elastic, it's original size can be expanded 500 % on application and 200 % in continuous use.
Technical specifications
Version | Isolierschlauch | |
Colour | schwarz | |
Inner diameter | 14 mm | |
Material | CR | |
max. operating temperature | 95 °C | |
min. operating temperature | -65 °C | |
Wall thickness | 1.1 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 40091100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |