634-31268 | HellermannTyton
Cable grommet, cable Ø 5 mm, L 32 mm, PVC, gray, 634-31268
Unit Price (€ / pc.)
0.2689 € *
Available: 803 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2689 €
100 pcs.
0.2428 €
500 pcs.
0.2083 €
1000 pcs.
0.1821 €
5000 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anti-kink bushings, made of Helvin, type HellermannTyton HV126.
Material: Helvin, low migration, to UL 94 V2. Operating temperatures: –30 to +60 °C. Shore-A hardness: 65 ±5.0. Color: gray.
Type: 634-31268, anti-kink bushing, HV126
Technical specifications
Colour | grau | |
Cable diameter | 5 mm | |
Length | 32 mm | |
Material | PVC | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |