556-04037 | HellermannTyton
Thermal transfer printer for high print volumes, 300 dpi, 556-04037
Unit Price (€ / pc.)
4,046.00 € *
Available: 0 pcs.
Leadtime: 1 Week **
Thermal transfer printer, 556-04037, HellermannTyton
The TT4030 is optimally suited to industrial use and is designed for a wide range of applications. High reliability and multiple peripherals enable applications and solutions tailored to specific customer requirements. This printer is perfect for printing onto materials such as self-adhesive labels, shrinkable tubing and identification tags. It is easy to use thanks to its touchscreen display and clear status messages which can be shown in multiple languages. The 300 dpi resolution ensures that barcodes, warning symbols, logos and text are as sharp as they can be.
Features
- High volume single sided printing
- Uses standard 300 m ribbons
- Barcodes: standard and 2D
- Print speed up to 300 mm/s (30 mm/s recommended for ladder style products and tubing)
- Multiple language selection
- Windows drivers: 32/64 bit for Windows XP, Windows Vista, Windows 7, 8, 10
Technical specifications
Resolution | 300 dpi | |
Version | Thermotransferdrucker | |
Width | 252 mm | |
Height | 288 mm | |
Length | 460 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84433210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |