594-01103 | HellermannTyton
Polyester Label, (L x W) 8.5 x 25.4 mm, silver, DIN-A4 sheet with 10000 pcs, 594-01103
Order No.: 42P4828
EAN: 4031026294520
MPN:
594-01103
TAG155LA4-1103-SR 1103 ML 5000
Series: Helatag 1103
Unit Price (€ / pck.)
312.0894 € *
Available: 0 pck.
Leadtime: 1 Week **
Label identification, 594-01103, HellermannTyton
These silver labels come in various sizes and are ideal for the identification of industrial assets. The labels can be easily printed with office laser printers. All label templates are already stored in HellermannTyton’s Tagprint Pro 3.0 software so label design including barcodes or logos has been made easy even with office printers.
Features
- Matt-silver rating labels for component marking
- For use on flat and smooth surfaces
- Simple and efficient label design and printing with TagPrint Pro labelling software
- Clear protective box to ensures labels stay as good as new
Technical specifications
Version | Etikett | |
Packaging | DIN-A4-Bogen | |
Suitable for | Laserdrucker | |
Colour | silber | |
Material | Polyester | |
Length | 8.5 mm | |
Width | 25.4 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 10000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |