594-11015 | HellermannTyton

Polyester Label, (L x W) 297 x 210 mm, white, DIN-A4 sheet with 500 pcs, 594-11015

Order No.: 42P4842
EAN: 4031026294674
MPN:
594-11015
TAG171LA4-1101-WH 1101 WH 25
Series: Helatag 1101
594-11015 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
152.3914 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
152.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
152.3914 €

Identification Label, 594-11015, HellermannTyton

These white labels come in various sizes and are ideal for the identification of industrial assets. The labels can be easily printed with office laser printers. All label templates are already stored in HellermannTyton’s Tagprint Pro 3.0 software so label design including barcodes or logos has been made easy even with office printers.

Features

  • White rating labels for component marking as well as for control cabinets
  • For use on flat and smooth surfaces
  • Crisp and clear text, barcodes and graphics
  • Simple and efficient label design and printing with TagPrint Pro labelling software
Technical specifications
Version Etikett
Packaging DIN-A4-Bogen
Suitable for Laserdrucker
Colour weiß
Material Polyester
Length 297 mm
Width 210 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 500
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes