594-11042 | HellermannTyton
Polyester Label, (L x W) 8.8 x 25.4 mm, white/transparent, DIN-A4 sheet with 2500 pcs, 594-11042
Order No.: 42P4852
EAN: 4031026294704
MPN:
594-11042
TAG49LA4-1104-WHCL 1104 CL/WH
Series: Helatag 1104
Unit Price (€ / pck.)
347.2539 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Version | Etikett | |
Packaging | DIN-A4-Bogen | |
Suitable for | Kabel und Drähte | |
Colour | weiß/transparent | |
Material | Polyester | |
Length | 8.8 mm | |
Width | 25.4 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 2500 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |