594-21101 | HellermannTyton

Polyester Label, (L x W) 8 x 20 mm, white, DIN-A4 sheet with 10000 pcs, 594-21101

Order No.: 42P4866
EAN: 4031026294407
MPN:
594-21101
TAG121LA4-1101-WH 1101 WH 1000
Series: Helatag 1101
594-21101 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
438.1104 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
438.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
438.1104 €

Identification Label, 594-21101, HellermannTyton

These white labels come in various sizes and are ideal for the identification of industrial assets. The labels can be easily printed with office laser printers. All label templates are already stored in HellermannTyton’s Tagprint Pro 3.0 software so label design including barcodes or logos has been made easy even with office printers.

Features

  • White rating labels for component marking as well as for control cabinets
  • For use on flat and smooth surfaces
  • Crisp and clear text, barcodes and graphics
  • Simple and efficient label design and printing with TagPrint Pro labelling software
Technical specifications
Version Etikett
Packaging DIN-A4-Bogen
Suitable for Laserdrucker
Colour weiß
Material Polyester
Length 8 mm
Width 20 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 10000
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes