594-41104 | HellermannTyton
Polyester Label, (L x W) 12.7 x 20.32 mm, white/transparent, DIN-A4 sheet with 2500 pcs, 594-41104
Order No.: 42P4888
EAN: 4031026294360
MPN:
594-41104
TAG132LA4-1104-WHCL 1104 CL/WH
Series: Helatag 1104
Unit Price (€ / pck.)
358.9754 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Version | Etikett | |
Packaging | DIN-A4-Bogen | |
Suitable for | Kabel und Drähte | |
Colour | weiß/transparent | |
Material | Polyester | |
Length | 12.7 mm | |
Width | 20.32 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 2500 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |