594-51101 | HellermannTyton
Polyester Label, (L x W) 8.47 x 48.26 mm, white, DIN-A4 sheet with 2500 pcs, 594-51101
Order No.: 42P4890
EAN: 4031026294483
MPN:
594-51101
TAG150LA4-1101-WH 1101 WH 2500
Series: Helatag 1101
Unit Price (€ / pck.)
276.9249 € *
Available: 0 pck.
Leadtime: 1 Week **
Identification Label, 594-51101, HellermannTyton
These white labels come in various sizes and are ideal for the identification of industrial assets. The labels can be easily printed with office laser printers. All label templates are already stored in HellermannTyton’s Tagprint Pro 3.0 software so label design including barcodes or logos has been made easy even with office printers.
Features
- White rating labels for component marking as well as for control cabinets
- For use on flat and smooth surfaces
- Crisp and clear text, barcodes and graphics
- Simple and efficient label design and printing with TagPrint Pro labelling software
Technical specifications
Version | Etikett | |
Packaging | DIN-A4-Bogen | |
Suitable for | Laserdrucker | |
Colour | weiß | |
Material | Polyester | |
Length | 8.47 mm | |
Width | 48.26 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 2500 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |