594-61102 | HellermannTyton

Polyester Label, (L x W) 10.2 x 10.2 mm, yellow, DIN-A4 sheet with 10000 pcs, 594-61102

Order No.: 42P4900
EAN: 4031026294537
MPN:
594-61102
TAG156LA4-1102-YE 1102 YE 1000
Series: Helatag 1102
594-61102 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
356.048 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
356.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
356.048 €

Identification label, 594-61102, HellermannTyton

These yellow labels come in various sizes and are ideal for the identification of industrial assets. The labels can be easily printed with office laser printers. All label templates are already stored in HellermannTyton’s Tagprint Pro 3.0 software so label design including barcodes or logos has been made easy even with office printers.

Features

  • Yellow rating labels for component marking and control cabinets
  • For use on flat and smooth surfaces
  • Crisp and clear text, barcodes and graphics
  • Simple and efficient label design and printing with TagPrint Pro labelling software
Technical specifications
Version Etikett
Packaging DIN-A4-Bogen
Suitable for Laserdrucker
Colour gelb
Material Polyester
Length 10.2 mm
Width 10.2 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 10000
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes