594-61104 | HellermannTyton
Polyester Label, (L x W) 12.7 x 25.4 mm, white/transparent, DIN-A4 sheet with 1000 pcs, 594-61104
Order No.: 42P4904
EAN: 4031026294384
MPN:
594-61104
TAG134LA4-1104-WHCL 1104 CL/WH
Series: Helatag 1104
Unit Price (€ / pck.)
208.0596 € *
Available: 0 pck.
Leadtime: 1 Week **
High quality self-laminating labels,For printing with standard laser printers,Suitable for marking cables and wires,Excellent protection against moisture and mechanical abrasion by the protective laminate,Label material 1104 (25 µm) for standard applications,Better adhesion due to rounded corners,Sturdy plastic packaging ensures long label life,Easy printing and simple and efficient label design with TagPrint Pro software,MS-Windows Word print templates for simple applications, Due to the high-quality polyester material, these labels are especially suitable for self-laminating wire and cable identification. For cable markers with a total length of more than approx. 100 mm we use a slightly thicker material (type 1105). This makes it easier to remove the marker from the sheet by hand at this size, and the greater material stiffness makes it easier to apply to the large cable or pipe.
Technical specifications
Version | Etikett | |
Packaging | DIN-A4-Bogen | |
Suitable for | Kabel und Drähte | |
Colour | weiß/transparent | |
Material | Polyester | |
Length | 12.7 mm | |
Width | 25.4 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 1000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |