594-71101 | HellermannTyton

Polyester Label, (L x W) 8.47 x 25.4 mm, white, DIN-A4 sheet with 5000 pcs, 594-71101

Order No.: 42P4906
EAN: 4031026294513
MPN:
594-71101
TAG155LA4-1101-WH
Series: Helatag 1101
594-71101 HellermannTyton Labels Image 1
594-71101 HellermannTyton Labels Image 2
594-71101 HellermannTyton Labels Image 3
594-71101 HellermannTyton Labels Image 4
594-71101 HellermannTyton Labels Image 5
Image may differ
Unit Price (€ / pck.)
297.4286 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
297.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
297.4286 €

Identification Label, 594-71101, HellermannTyton

These white labels come in various sizes and are ideal for the identification of industrial assets. The labels can be easily printed with office laser printers. All label templates are already stored in HellermannTyton’s Tagprint Pro 3.0 software so label design including barcodes or logos has been made easy even with office printers.

Features

  • White rating labels for component marking as well as for control cabinets
  • For use on flat and smooth surfaces
  • Crisp and clear text, barcodes and graphics
  • Simple and efficient label design and printing with TagPrint Pro labelling software
Technical specifications
Filter Property Value
Version Label
Packaging DIN-A4 sheet
Suitable for laser printer
Colour white
Material polyester
Length 8.47 mm
Width 25.4 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 5000
Logistics
Property Value
Country of origin DE
Customs tariff number 39199080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes