594-81104 | HellermannTyton

Polyester Label, (L x W) 12.7 x 25.4 mm, white/transparent, DIN-A4 sheet with 1000 pcs, 594-81104

Order No.: 42P4916
EAN: 4031026294414
MPN:
594-81104
TAG136LA4-1104-WHCL 1104 CL/WH
Series: Helatag 1104
594-81104 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
338.4717 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
338.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
338.4717 €
Technical specifications
Version Etikett
Packaging DIN-A4-Bogen
Suitable for Kabel und Drähte
Colour weiß/transparent
Material Polyester
Length 12.7 mm
Width 25.4 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 1000
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes