594-91101 | HellermannTyton

Polyester Label, (L x W) 12.7 x 9 mm, white/transparent, DIN-A4 sheet with 5000 pcs, 594-91101

Order No.: 42P4918
EAN: 4031026294551
MPN:
594-91101
TAG15LA4-1101-WH 1101 WH 5000
Series: Helatag 1101
HellermannTyton
594-91101 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
438.1104 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
438.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
438.1104 €

Identification Label, 594-91101, HellermannTyton

These white labels come in various sizes and are ideal for the identification of industrial assets. The labels can be easily printed with office laser printers. All label templates are already stored in HellermannTyton’s Tagprint Pro 3.0 software so label design including barcodes or logos has been made easy even with office printers.

Features

  • White rating labels for component marking as well as for control cabinets
  • For use on flat and smooth surfaces
  • Crisp and clear text, barcodes and graphics
  • Simple and efficient label design and printing with TagPrint Pro labelling software
Technical specifications
Anzahl der Etiketten 5000
Ausführung Etikett
Breite 9 mm
Farbe weiß/transparent
Geeignet für Laserdrucker
Länge 12.7 mm
Material Polyester
max. Temperaturbeständigkeit 150 °C
min. Temperaturbeständigkeit -40 °C
Verpackung DIN-A4-Bogen
Logistics
Ursprungsland DE
Zolltarifnummer 39199080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes