596-00570 | HellermannTyton

Polyester panel label, (L x W) 45 x 90 mm, white, roll with 500 pcs, 596-00570

Order No.: 42P4954
EAN: 4031026454665
MPN:
596-00570
TAG90-45TDK1-1220-WH 1220 WH 5
Series: Helatag 1220
596-00570 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
965.4351 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
965.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
965.4351 €

Panel label, 596-00570, HellermannTyton

Panel labels are durable adhesive labels especially made from a thick material that is designed to replace traditional engraved plastic plates. The white glossy colour is suited to industrial control panels, switchgear, data racks and general equipment labelling. Create crisp and clear professional looking labels by printing with HellermannTyton thermal transfer printers and ribbons

Features

  • Cost-effective replacement for engraved plastic plates, no need for additional label holder
  • High performance adhesive and compressible foam backing ensures optimal adhesion to uneven surfaces if required
  • Rounded corners ensure better long term durability of adhesion
  • Print high contrast text and barcodes
Technical specifications
Version Panel-Etikett
Packaging Rolle
Suitable for TT431, TT4030
Colour weiß
Material Polyester
Length 45 mm
Width 90 mm
min. temperature resistance -40 °C
max. thermal resistance 90 °C
Number of labels 500
Logistics
Country of origin DK
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes