596-00583 | HellermannTyton
Polyester panel label, (L x W) 30 x 60 mm, silver, roll with 500 pcs, 596-00583
Order No.: 42P4980
EAN: 4031026454948
MPN:
596-00583
TAG60-30TDK1-1221-SR 1221 ML 5
Series: Helatag 1221
Unit Price (€ / pck.)
584.6113 € *
Available: 0 pck.
Leadtime: 1 Week **
Panel label, 596-00583, HellermannTyton
Panel labels are durable adhesive labels especially made from a thick material that is designed to replace traditional engraved plastic plates. The white glossy colour is suited to industrial control panels, switchgear, data racks and general equipment labelling. Create crisp and clear professional looking labels by printing with HellermannTyton thermal transfer printers and ribbons
Features
- Cost-effective replacement for engraved plastic plates, no need for additional label holder
- High performance adhesive and compressible foam backing ensures optimal adhesion to uneven surfaces if required
- Rounded corners ensure better long term durability of adhesion
- Print high contrast text and barcodes
Technical specifications
Version | Panel-Etikett | |
Packaging | Rolle | |
Suitable for | TT431, TT4030 | |
Colour | silber | |
Material | Polyester | |
Length | 30 mm | |
Width | 60 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 90 °C | |
Number of labels | 500 |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |