596-09320 | HellermannTyton
Vinyl Label, (L x W) 57.1 x 25.4 mm, white/transparent, Roll with 2500 pcs, 596-09320
Order No.: 42P5002
EAN: 4031026213651
MPN:
596-09320
TAG9TD3-323-WHCL 323 CL/WH 250
Series: Helatag 323
Unit Price (€ / pc.)
0.1309 € *
Available: 0 pcs.
Leadtime: 1 Week **
Self-laminating label, 596-09320, HellermannTyton
This self-laminating label consists of a white printable area with a protective laminate ensure the printed text is shielded from negative environmental influences - such as humidity, dirt, debris and mechanical abrasion. It is ideally suited for wire and cable marking in both high temperature and outside environments, particular used in industry as well as military technology.
Features
- High temperature self-laminating labels with an inscription field
- Extremely scratch and chemical resistant
- Protective laminating foil ensures optimal protection against humidity, dirt, debris, and mechanical abrasion
- Survives 5 years external weathering in central European climate
Technical specifications
Number of labels | 2500 | |
Version | Label | |
Width | 25.4 mm | |
Colour | white/transparent | |
Suitable for | TT431, TT4030 | |
Length | 57.1 mm | |
Material | vinyl | |
max. thermal resistance | 140 °C | |
min. temperature resistance | -40 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |