596-12069 | HellermannTyton

Polyester label, (L x W) 22.86 x 40.64 mm, silver, roll with 2500 pcs, 596-12069

Order No.: 42P5022
EAN: 4031026296784
MPN:
596-12069
TAG69TD2-1204-SR
Series: Helatag 1204
596-12069 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
199.4321 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Total Price:
199.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
199.4321 €

Identification label, 596-12069, HellermannTyton

This silver-matt label is scratch-resistant and is ideal for usage as identification or name plate in industrial environments. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using TagPrint Pro labelling software.

Features

  • Replacement option for aluminium plates
  • For applications on flat surfaces
  • Allows the identification on critical surfaces, e.g. paints and plastic variants
  • Print labels with customer unique references
Technical specifications
Version Schild
Packaging Rolle
Suitable for TT431, TT4030
Colour silber
Material Polyester
Length 22.86 mm
Width 40.64 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 2500
Logistics
Country of origin DE
Customs tariff number 39199080
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes