596-12077 | HellermannTyton

Polyester label, (L x W) 22.86 x 50.8 mm, silver, Roll with 2000 pcs, 596-12077

Order No.: 42P5026
EAN: 4031026295336
MPN:
596-12077
TAG77TD1-1204-SR
Series: Helatag 1204
HellermannTyton
596-12077 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
273.5453 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
273.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
273.5453 €

Identification label, 596-12077, HellermannTyton

This silver-matt label is scratch-resistant and is ideal for usage as identification or name plate in industrial environments. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using TagPrint Pro labelling software.

Features

  • Replacement option for aluminium plates
  • For applications on flat surfaces
  • Allows the identification on critical surfaces, e.g. paints and plastic variants
  • Print labels with customer unique references
Technical specifications
Number of labels 2000
Version label
Width 50.8 mm
Colour silver
Suitable for TT431, TT4030
Length 22.86 mm
Material polyester
max. thermal resistance 150 °C
min. temperature resistance -40 °C
Packaging Roll
Logistics
Country of origin DE
Customs tariff number 39199080
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes