596-12086 | HellermannTyton
Acetate foil Label, (L x W) 36.5 x 50.8 mm, white, roll with 1000 pcs, 596-12086
Order No.: 42P5028
EAN: 4031026296661
MPN:
596-12086
TAG66TD1-1208-WH 1208 WH 1000
Series: Helatag 1208
Unit Price (€ / pck.)
438.1104 € *
Available: 0 pck.
Leadtime: 1 Week **
Tamper-evident security labelling, 596-12086, HellermannTyton
These special labels are optimally suited for tamper-proof identification of valuable inventory items as well as a security and guarantee seal for components and housings.
Features
- Security label
- Fragments on removal
- Designed weak spots makes label removal time consuming
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | TT431, TT4030 | |
Colour | weiß | |
Material | Acetatfolie | |
Length | 36.5 mm | |
Width | 50.8 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 1000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |