596-12087 | HellermannTyton
Acetate foil Label, (L x W) 31.75 x 38.1 mm, white, Roll with 2500 pcs, 596-12087
Order No.: 42P5030
EAN: 4031026296715
MPN:
596-12087
TAG67TD2-1208-WH 1208 WH 2500
Series: Helatag 1208
Unit Price (€ / pck.)
672.5285 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Tamper-evident security labelling, 596-12087, HellermannTyton
These special labels are optimally suited for tamper-proof identification of valuable inventory items as well as a security and guarantee seal for components and housings.
Features
- Security label
- Fragments on removal
- Designed weak spots makes label removal time consuming
Technical specifications
Number of labels | 2500 | |
Version | Label | |
Width | 38.1 mm | |
Colour | white | |
Suitable for | TT431, TT4030 | |
Length | 31.75 mm | |
Material | acetate foil | |
max. thermal resistance | 150 °C | |
min. temperature resistance | -40 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |