596-12147 | HellermannTyton

PE Label, (L x W) 8 x 5 mm, white, roll with 25000 pcs, 596-12147

Order No.: 42P5048
EAN: 4031026296234
MPN:
596-12147
TAG05-08TC-1216-WH 1216 WH 250
Series: Helatag 1216
596-12147 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
438.1104 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
438.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
438.1104 €

Identification Label, 596-12147, HellermannTyton

These labels are suitable for the permanent identification of components and preassembled units within electrical industry as well as asset identification. Print with HellermannTyton’s premium range of thermal transfer printers and ribbons for optimum print results. They can also be used in the design and setup as well as in the repair and expansion of control cabinets and control units.

Eigenschaften

  • Suited to labelling electrical panels
  • White labels give excellent contrast
  • Also suitable for critical surfaces
  • Rounded corners ensure better long term durability of adhesion
Technical specifications
Version Etikett
Packaging Rolle
Suitable for TT431, TT4030
Colour weiß
Material PE
Length 8 mm
Width 5 mm
min. temperature resistance -30 °C
max. thermal resistance 80 °C
Number of labels 25000
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes