596-12151 | HellermannTyton
PE Label, (L x W) 5 x 5 mm, white, roll with 25000 pcs, 596-12151
Order No.: 42P5052
EAN: 4031026296418
MPN:
596-12151
TAG05-15TC-1216-WH 1216 WH 250
Series: Helatag 1216
Unit Price (€ / pck.)
657.8677 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Identification Label, 596-12151, HellermannTyton
These labels are suitable for the permanent identification of components and preassembled units within electrical industry as well as asset identification. Print with HellermannTyton’s premium range of thermal transfer printers and ribbons for optimum print results. They can also be used in the design and setup as well as in the repair and expansion of control cabinets and control units.
Eigenschaften
- Suited to labelling electrical panels
- White labels give excellent contrast
- Also suitable for critical surfaces
- Rounded corners ensure better long term durability of adhesion
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | TT431, TT4030 | |
Colour | weiß | |
Material | PE | |
Length | 5 mm | |
Width | 5 mm | |
min. temperature resistance | -30 °C | |
max. thermal resistance | 80 °C | |
Number of labels | 25000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |