596-12167 | HellermannTyton
Vinyl Label, (L x W) 50 x 40 mm, yellow, roll with 50 pcs, 596-12167
Unit Price (€ / pck.)
100.3289 € *
Available: 0 pck.
Leadtime: 1 Week **
Warehouse and pipe labelling, 596-12167, HellermannTyton
These coloured labels are used to identify storage systems with barcode and location information. They are also suitable for general marking of parts and components, samples and blocked goods in quality assurance, storage boxes and barrels.
Features
- Pipe, warehouse and shelving label
- Supplied on a continuous roll and cut by hand or automated with printer cutters
- Also for rough surfaces
- Good resistance in outdoor applications
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | TT431, TT4030 | |
Colour | gelb | |
Material | Vinyl | |
Length | 50 mm | |
Width | 40 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 90 °C | |
Number of labels | 50 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Original Packaging | Rolle mit 50 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |