596-12169 | HellermannTyton

Vinyl Label, (L x W) 50 x 101.6 mm, yellow, roll with 50 pcs, 596-12169

Order No.: 42P5070
EAN: 4031026295541
MPN:
596-12169
TAGR1TD1-1213-YE
Series: Helatag 1213
596-12169 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
214.7117 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
214.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
214.7117 €

Warehouse and pipe labelling, 596-12169, HellermannTyton

These coloured labels are used to identify storage systems with barcode and location information. They are also suitable for general marking of parts and components, samples and blocked goods in quality assurance, storage boxes and barrels.

Features

    Pipe, warehouse and shelving label
  • Supplied on a continuous roll and cut by hand or automated with printer cutters
  • Also for rough surfaces
  • Good resistance in outdoor applications
Technical specifications
Version Etikett
Packaging Rolle
Suitable for TT431, TT4030
Colour gelb
Material Vinyl
Length 50 mm
Width 101.6 mm
min. temperature resistance -40 °C
max. thermal resistance 90 °C
Number of labels 50
Logistics
Country of origin DE
Customs tariff number 39199080
Original Packaging Rolle mit 50 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes