596-12177 | HellermannTyton
Vinyl Label, (L x W) 22 x 56 mm, yellow, roll with 2000 pcs, 596-12177
Order No.: 42P5086
EAN: 4031026470962
MPN:
596-12177
TAG56-22TE-880-YE 880 YE 2000
Series: Helatag 880
Unit Price (€ / pck.)
435.1592 € *
Available: 0 pck.
Leadtime: 1 Week **
Identification label, 596-12177, HellermannTyton
These labels are suitable for the permanent identification of components and preassembled units within electrical industry as well as asset identification. Print with HellermannTyton’s premium range of thermal transfer printers and ribbons for optimum print results. They can also be used in the design and setup as well as in the repair and expansion of control cabinets and control units. Due to the structure of the vinyl label they are suitable for rougher surfaces.
Features
- Suited to labelling electrical panels
- Where high label visibility is required
- Partially suitable for critical surfaces
- Rounded corners ensure better long term durability of adhesion
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | TT431, TT4030 | |
Colour | gelb | |
Material | Vinyl | |
Length | 22 mm | |
Width | 56 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 80 °C | |
Number of labels | 2000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |