596-12253 | HellermannTyton
Vinyl Label, (L x W) 7 x 18 mm, white, roll with 5000 pcs, 596-12253
Order No.: 42P5090
EAN: 4031026523217
MPN:
596-12253
TAG18-07TD1-892-WH 892 WH 5000
Series: Helatag 892
Unit Price (€ / pck.)
364.8421 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Marking Label, 596-12253, HellermannTyton
These labels are specially tailored to the sizes used in the IT marking tie and IMP/IT as well as Q-tag range. The flexible material sticks to the marking tie or tag, even on rounded surfaces. Print with HellermannTyton’s premium range of thermal transfer printers and ribbons for optimum print results. Using unique numbering, graphics or barcodes the labels give excellent asset identification possibilities. This solution produces professional marking of tubes, pipes, cables and other parts.
Features
- Suited to the slightly rough surfaces of Q-tags, IT ties and IMP/IT plates
- Adheres to rounded surfaces
- Rounded corners ensure better long term durability of adhesion
- White labels give excellent contrast
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | TT431, TT4030 | |
Colour | weiß | |
Material | Vinyl | |
Length | 7 mm | |
Width | 18 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 80 °C | |
Number of labels | 5000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |