596-12256 | HellermannTyton

Vinyl Label, (L x W) 10 x 23 mm, white, roll with 5000 pcs, 596-12256

Order No.: 42P5096
EAN: 4031026523248
MPN:
596-12256
TAG23-10TD1-892-WH 892 WH 5000
Series: Helatag 892
596-12256 HellermannTyton Labels Image 1
596-12256 HellermannTyton Labels Image 2
596-12256 HellermannTyton Labels Image 3
596-12256 HellermannTyton Labels Image 4
Image may differ
Unit Price (€ / pck.)
449.82 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
899.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pck.
449.82 €

Marking Label, 596-12256, HellermannTyton

These labels are specially tailored to the sizes used in the IT marking tie and IMP/IT as well as Q-tag range. The flexible material sticks to the marking tie or tag, even on rounded surfaces. Print with HellermannTyton’s premium range of thermal transfer printers and ribbons for optimum print results. Using unique numbering, graphics or barcodes the labels give excellent asset identification possibilities. This solution produces professional marking of tubes, pipes, cables and other parts.

Features

  • Suited to the slightly rough surfaces of Q-tags, IT ties and IMP/IT plates
  • Adheres to rounded surfaces
  • Rounded corners ensure better long term durability of adhesion
  • White labels give excellent contrast
Technical specifications
Version Etikett
Packaging Rolle
Suitable for TT431, TT4030
Colour weiß
Material Vinyl
Length 10 mm
Width 23 mm
min. temperature resistance -40 °C
max. thermal resistance 80 °C
Number of labels 5000
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes