596-12615 | HellermannTyton
Polyester Label, (L x W) 12.7 x 25.4 mm, white, roll with 7500 pcs, 596-12615
Order No.: 42P5116
EAN: 4031026295664
MPN:
596-12615
TAG15TD3-1206-WH 1206 WH 7500
Series: Helatag 1206
Unit Price (€ / pck.)
262.276 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Identification label, 596-12615, HellermannTyton
This label is scratch-resistant and is ideal for usage as identification or name plate in industrial environments. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using TagPrint Pro labelling software.
Features
- Ideal for machinery operating in high temperature areas (up to +150 °C)
- For applications on flat surfaces
- Chemical resistant polyester foil
- For permanent and ageing-resistant identification
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | TT431, TT4030 | |
Colour | weiß | |
Material | Polyester | |
Length | 12.7 mm | |
Width | 25.4 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 7500 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |