596-12627 | HellermannTyton

Polyester Label, (L x W) 19.1 x 38.1 mm, white, roll with 2500 pcs, 596-12627

Order No.: 42P5120
EAN: 4031026295923
MPN:
596-12627
TAG27TD2-1206-WH 1206 WH 2500
Series: Helatag 1206
596-12627 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
194.8744 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Total Price:
194.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
194.8744 €

Identification label, 596-12627, HellermannTyton

This label is scratch-resistant and is ideal for usage as identification or name plate in industrial environments. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using TagPrint Pro labelling software.

Features

  • Ideal for machinery operating in high temperature areas (up to +150 °C)
  • For applications on flat surfaces
  • Chemical resistant polyester foil
  • For permanent and ageing-resistant identification
Technical specifications
Version Etikett
Packaging Rolle
Suitable for TT431, TT4030
Colour weiß
Material Polyester
Length 19.1 mm
Width 38.1 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 2500
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes