596-12661 | HellermannTyton

Polyester Label, (L x W) 4.8 x 25.4 mm, white, roll with 10000 pcs, 596-12661

Order No.: 42P5122
EAN: 4031026296432
MPN:
596-12661
TAG61TD3-1206-WH 1206 WH 10000
Series: Helatag 1206
596-12661 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
186.0922 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Total Price:
1,116.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pck.
186.0922 €

Identification label, 596-12661, HellermannTyton

This label is scratch-resistant and is ideal for usage as identification or name plate in industrial environments. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using TagPrint Pro labelling software.

Features

  • Ideal for machinery operating in high temperature areas (up to +150 °C)
  • For applications on flat surfaces
  • Chemical resistant polyester foil
  • For permanent and ageing-resistant identification
Technical specifications
Version Etikett
Packaging Rolle
Suitable for TT431, TT4030
Colour weiß
Material Polyester
Length 4.8 mm
Width 25.4 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 10000
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes