596-12665 | HellermannTyton

Polyester Label, (L x W) 36.5 x 76.2 mm, white, roll with 1000 pcs, 596-12665

Order No.: 42P5130
EAN: 4031026296609
MPN:
596-12665
TAG65TD1-1206-WH 1206 WH 1000
Series: Helatag 1206
HellermannTyton
596-12665 HellermannTyton Labels Image 1
596-12665 HellermannTyton Labels Image 2
Image may differ
Unit Price (€ / pck.)
320.8954 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
320.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
320.8954 €

Identification label, 596-12665, HellermannTyton

This label is scratch-resistant and is ideal for usage as identification or name plate in industrial environments. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using TagPrint Pro labelling software.

Features

  • Ideal for machinery operating in high temperature areas (up to +150 °C)
  • For applications on flat surfaces
  • Chemical resistant polyester foil
  • For permanent and ageing-resistant identification
Technical specifications
Anzahl der Etiketten 1000
Ausführung Etikett
Breite 76.2 mm
Farbe weiß
Geeignet für TT431, TT4030
Länge 36.5 mm
Material Polyester
max. Temperaturbeständigkeit 150 °C
min. Temperaturbeständigkeit -40 °C
Verpackung Rolle
Logistics
Ursprungsland DE
Zolltarifnummer 39199080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes