596-20871 | HellermannTyton
Acetate foil Label, (L x W) 11.1 x 12.7 mm, white, roll with 15000 pcs, 596-20871
Unit Price (€ / pck.)
1,112.0788 € *
Standard delivery time from the manufacturer is: 7 Weeks
Tamper-evident security labelling, 596-20871, HellermannTyton
These special labels are optimally suited for tamper-proof identification of valuable inventory items as well as a security and guarantee seal for components and housings.
Features
- Security label
- Fragments on removal
- Designed weak spots makes label removal time consuming
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | roll | |
| Suitable for | TT431, TT4030 | |
| Colour | white | |
| Material | acetate foil | |
| Length | 11.1 mm | |
| Width | 12.7 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 15000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |