596-21211 | HellermannTyton

Vinyl Label, (L x W) 9 x 15 mm, yellow, roll with 1000 pcs, 596-21211

Order No.: 42P5148
EAN: 4031026296326
MPN:
596-21211
TAG15-09TE-1211-YE 1211 YE 100
Series: Helatag 1211
596-21211 HellermannTyton Labels
Image may differ
Unit Price (€ / pck.)
196.3381 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
196.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
196.3381 €

Identification label, 596-21211, HellermannTyton

These labels are suitable for the permanent identification of components and preassembled units within electrical industry as well as asset identification. Print with HellermannTyton’s premium range of thermal transfer printers and ribbons for optimum print results. They can also be used in the design and setup as well as in the repair and expansion of control cabinets and control units. Due to the structure of the vinyl label they are suitable for rougher surfaces.

Features

  • Suited to labelling electrical panels
  • Where high label visibility is required
  • Partially suitable for critical surfaces
  • Rounded corners ensure better long term durability of adhesion
Technical specifications
Version Etikett
Packaging Rolle
Suitable for TT431, TT4030
Colour gelb
Material Vinyl
Length 9 mm
Width 15 mm
min. temperature resistance -20 °C
max. thermal resistance 80 °C
Number of labels 1000
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes