596-23320 | HellermannTyton
Vinyl Label, (L x W) 12.7 x 19.1 mm, white/transparent, roll with 5000 pcs, 596-23320
Order No.: 42P5152
EAN: 4031026213637
MPN:
596-23320
TAG23TD5-323-WHCL 323 CL/WH 50
Series: Helatag 323
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Leadtime: 1 Week **
Self-laminating label, 596-23320, HellermannTyton
This self-laminating label consists of a white printable area with a protective laminate ensure the printed text is shielded from negative environmental influences - such as humidity, dirt, debris and mechanical abrasion. It is ideally suited for wire and cable marking in both high temperature and outside environments, particular used in industry as well as military technology.
Features
- High temperature self-laminating labels with an inscription field
- Extremely scratch and chemical resistant
- Protective laminating foil ensures optimal protection against humidity, dirt, debris, and mechanical abrasion
- Survives 5 years external weathering in central European climate
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | TT431, TT4030 | |
Colour | weiß/transparent | |
Material | Vinyl | |
Length | 12.7 mm | |
Width | 19.1 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 140 °C | |
Number of labels | 5000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |