596-27120 | HellermannTyton
Polyester label, (L x W) 19.05 x 38.1 mm, white, roll with 5000 pcs, 596-27120
Unit Price (€ / pck.)
302.4742 € *
Available: 0 pck.
Leadtime: 1 Week **
Identification label, 596-27120, HellermannTyton
This silver-matt label is scratch-resistant and is ideal for usage as identification or name plate in industrial environments. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using TagPrint Pro labelling software.
Features
- Replacement option for aluminium plates
- For applications on flat surfaces
- Allows the identification on critical surfaces, e.g. paints and plastic variants
- Print labels with customer unique references
Technical specifications
Version | Schild | |
Packaging | Rolle | |
Suitable for | TT431, TT4030 | |
Colour | weiß | |
Material | Polyester | |
Length | 19.05 mm | |
Width | 38.1 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 150 °C | |
Number of labels | 5000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |