596-40951 | HellermannTyton
Polyester Label, (L x W) 160 x 101.6 mm, silver, Roll with 250 pcs, 596-40951
Order No.: 42P5160
EAN: 4031026290713
MPN:
596-40951
TAG101-160TD1-951 SET 951 ML 2
Series: Helatag 951
Unit Price (€ / pck.)
857.1332 € *
Available: 0 pck.
Leadtime: 1 Week **
Tamper-evident security labelling, 596-40951, HellermannTyton
These labels are primarily used for tamper-proof type label applications in the automotive and electrical industries. They are ideally suited for labelling flat surfaces, e.g. on vehicle frames and can be used as a replacement for conventional aluminium plates. The transparent protective laminate guarantees good resistance to dirt and abrasion and can be easily applied by hand.
Features
- 2-part label, delivered on reel together with the protective label
- Designed for highly visible and rugged identification on trucks and trailers
- Tamper-evident, when pulled off a checkered pattern will be visible as evident
- High durability in outside use
Technical specifications
Number of labels | 250 | |
Version | Label | |
Width | 101.6 mm | |
Colour | silver | |
Suitable for | TT431, TT4030 | |
Length | 160 mm | |
Material | polyester | |
max. thermal resistance | 150 °C | |
min. temperature resistance | -40 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |